Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Päritoluriik
China
Toote üksikasjad
Top Entry SMT Header
Top entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .
1.0mm Wire to Board - JST SH Series
€ 13,50
€ 1,35 tk (pakis 10) (ilma käibemaksuta)
€ 16,74
€ 1,674 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 13,50
€ 1,35 tk (pakis 10) (ilma käibemaksuta)
€ 16,74
€ 1,674 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 1,35 | € 13,50 |
50 - 240 | € 1,25 | € 12,50 |
250 - 490 | € 1,15 | € 11,50 |
500 - 990 | € 0,925 | € 9,25 |
1000+ | € 0,88 | € 8,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Päritoluriik
China
Toote üksikasjad
Top Entry SMT Header
Top entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .