JST, HLS Female Connector Housing, 8 Way, 1 Row

RS tootekood: 166-7296Bränd: JSTTootja Part nr.: HLS-08V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Gender

Female

Mounting Type

Cable Mount

Series

HLS

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

17.28mm

Width

3.8mm

Housing Material

Glass Fibre Reinforced Polyamide

Päritoluriik

Japan

Toote üksikasjad

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 59,00

€ 0,059 tk (pakis 1000) (ilma käibemaksuta)

€ 73,16

€ 0,073 tk (pakis 1000) (koos käibemaksuga)

JST, HLS Female Connector Housing, 8 Way, 1 Row

€ 59,00

€ 0,059 tk (pakis 1000) (ilma käibemaksuta)

€ 73,16

€ 0,073 tk (pakis 1000) (koos käibemaksuga)

JST, HLS Female Connector Housing, 8 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Gender

Female

Mounting Type

Cable Mount

Series

HLS

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

17.28mm

Width

3.8mm

Housing Material

Glass Fibre Reinforced Polyamide

Päritoluriik

Japan

Toote üksikasjad

HL Series Connector Housings and Retainers

The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more