Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTNumber Of Contacts
24
Number Of Rows
2
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PADP
For Use With
SPH Series Crimp Contact
Body Orientation
Straight
Length
26mm
Width
10mm
Housing Material
Polyamide
Toote üksikasjad
PADP Receptacle Housings
These PADP Series Receptacle Housings use contact stock number 820-1740 or cable assemblies with pre-crimped contacts stock number 820-1743 typical. The material of the PADP Series Receptacle Housings are rated at UL 94V-0.
For mating PADSS Headers see stock number 820-1706 typical.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.
€ 36,62
€ 0,293 tk (pakis) (ilma käibemaksuta)
€ 45,41
€ 0,363 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
125
€ 36,62
€ 0,293 tk (pakis) (ilma käibemaksuta)
€ 45,41
€ 0,363 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
125
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
125 - 495 | € 0,293 | € 1,46 |
500 - 1245 | € 0,271 | € 1,36 |
1250 - 2495 | € 0,249 | € 1,24 |
2500+ | € 0,23 | € 1,15 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTNumber Of Contacts
24
Number Of Rows
2
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PADP
For Use With
SPH Series Crimp Contact
Body Orientation
Straight
Length
26mm
Width
10mm
Housing Material
Polyamide
Toote üksikasjad
PADP Receptacle Housings
These PADP Series Receptacle Housings use contact stock number 820-1740 or cable assemblies with pre-crimped contacts stock number 820-1743 typical. The material of the PADP Series Receptacle Housings are rated at UL 94V-0.
For mating PADSS Headers see stock number 820-1706 typical.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.