JST JFA J300 Series Right Angle Through Hole PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

RS tootekood: 172-5113Bränd: JSTTootja Part nr.: S03B-F32SK-GGXR
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Series

JFA J300

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

10.5A

Voltage Rating

600.0 V

Päritoluriik

Japan

Toote üksikasjad

J300 Series/J320 Headers

These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.

Standards

UL 94V-0

JST Factory Automation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 405,00

€ 2,70 tk (pakis 150) (ilma käibemaksuta)

€ 502,20

€ 3,348 tk (pakis 150) (koos käibemaksuga)

JST JFA J300 Series Right Angle Through Hole PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

€ 405,00

€ 2,70 tk (pakis 150) (ilma käibemaksuta)

€ 502,20

€ 3,348 tk (pakis 150) (koos käibemaksuga)

JST JFA J300 Series Right Angle Through Hole PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Series

JFA J300

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

10.5A

Voltage Rating

600.0 V

Päritoluriik

Japan

Toote üksikasjad

J300 Series/J320 Headers

These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.

Standards

UL 94V-0

JST Factory Automation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more