Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTGender
Male
For Use With
SAN Connector Housing
Series
SAN
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
24AWG
Contact Material
Brass
Maximum Wire Size (AWG)
24AWG
Maximum Current
2A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Toote üksikasjad
2.0mm Board-In SAN Connector Contacts
The solder tails of these 2.0 mm pitch Board-In SAN connector contacts are designed to give easy insertion and secure locking into the PCB. These Board-In 2.0 mm pitch SAN contacts are Type B where the solder tail is joined at the tip to prevent breaking and for easy of handling. The Type B contact for these 2.0 mm pitch SAN Board-In connectors are for use with 1.6 mm thick PCBs and have a 0.9 to 1.3 mm cable insulation outside diameter capacity..
2.0mm Board-In - JST SAN Connector
These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.
€ 0,45
€ 0,045 tk (pakis 10) (ilma käibemaksuta)
€ 0,55
€ 0,055 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 0,45
€ 0,045 tk (pakis 10) (ilma käibemaksuta)
€ 0,55
€ 0,055 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,045 | € 0,45 |
100 - 240 | € 0,036 | € 0,36 |
250 - 490 | € 0,033 | € 0,33 |
500 - 990 | € 0,031 | € 0,31 |
1000+ | € 0,027 | € 0,27 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTGender
Male
For Use With
SAN Connector Housing
Series
SAN
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
24AWG
Contact Material
Brass
Maximum Wire Size (AWG)
24AWG
Maximum Current
2A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Toote üksikasjad
2.0mm Board-In SAN Connector Contacts
The solder tails of these 2.0 mm pitch Board-In SAN connector contacts are designed to give easy insertion and secure locking into the PCB. These Board-In 2.0 mm pitch SAN contacts are Type B where the solder tail is joined at the tip to prevent breaking and for easy of handling. The Type B contact for these 2.0 mm pitch SAN Board-In connectors are for use with 1.6 mm thick PCBs and have a 0.9 to 1.3 mm cable insulation outside diameter capacity..
2.0mm Board-In - JST SAN Connector
These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.