JST XA, XAD, XM, XMA Series Female Crimp Terminal, 28AWG Min, 22AWG Max

RS tootekood: 166-7578Bränd: JSTTootja Part nr.: SXA-001T-P0.6
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Gender

Female

For Use With

XA, XAD, XM and XMA Connector Housings

Series

XA, XAD, XM, XMA

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Maximum Wire Size (mm²)

0.33mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Päritoluriik

China

Toote üksikasjad

JST XA Series Crimp Contacts

The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.

XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 168,00

€ 0,021 tk (rullis 8000) (ilma käibemaksuta)

€ 204,96

€ 0,026 tk (rullis 8000) (koos käibemaksuga)

JST XA, XAD, XM, XMA Series Female Crimp Terminal, 28AWG Min, 22AWG Max

€ 168,00

€ 0,021 tk (rullis 8000) (ilma käibemaksuta)

€ 204,96

€ 0,026 tk (rullis 8000) (koos käibemaksuga)

JST XA, XAD, XM, XMA Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Gender

Female

For Use With

XA, XAD, XM and XMA Connector Housings

Series

XA, XAD, XM, XMA

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Maximum Wire Size (mm²)

0.33mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Päritoluriik

China

Toote üksikasjad

JST XA Series Crimp Contacts

The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.

XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more