JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row

RS tootekood: 820-1359Bränd: JSTTootja Part nr.: ZER-02V-S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZER

For Use With

ZE Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

5mm

Width

5.7mm

Housing Material

PBT

Päritoluriik

Japan

Toote üksikasjad

ZE Series 1.5mm Receptacle Housings

The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.

1.5mm Wire to Board - JST ZE Connectors

The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,31

€ 0,131 tk (pakis 10) (ilma käibemaksuta)

€ 1,62

€ 0,162 tk (pakis 10) (koos käibemaksuga)

JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
Valige pakendi tüüp

€ 1,31

€ 0,131 tk (pakis 10) (ilma käibemaksuta)

€ 1,62

€ 0,162 tk (pakis 10) (koos käibemaksuga)

JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 240€ 0,131€ 1,31
250 - 990€ 0,085€ 0,85
1000 - 2490€ 0,083€ 0,83
2500+€ 0,08€ 0,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZER

For Use With

ZE Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

5mm

Width

5.7mm

Housing Material

PBT

Päritoluriik

Japan

Toote üksikasjad

ZE Series 1.5mm Receptacle Housings

The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.

1.5mm Wire to Board - JST ZE Connectors

The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more