Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZER
For Use With
ZE Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
12.3mm
Width
5.7mm
Housing Material
PBT
Päritoluriik
Japan
Toote üksikasjad
ZE Series 1.5mm Receptacle Housings
The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
€ 560,00
€ 0,28 tk (pakis 2000) (ilma käibemaksuta)
€ 694,40
€ 0,347 tk (pakis 2000) (koos käibemaksuga)
2000
€ 560,00
€ 0,28 tk (pakis 2000) (ilma käibemaksuta)
€ 694,40
€ 0,347 tk (pakis 2000) (koos käibemaksuga)
2000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZER
For Use With
ZE Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
12.3mm
Width
5.7mm
Housing Material
PBT
Päritoluriik
Japan
Toote üksikasjad
ZE Series 1.5mm Receptacle Housings
The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.