Jumo Logoscreen 600, 3 (Analogue), 6 (Digital) Input Channels, 1 Output Channels, Videographic Chart Recorder Measures

RS tootekood: 144-5937Bränd: JumoTootja Part nr.: 00647843
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jumo

Chart Type

Videographic

Number of Inputs

3 (Analogue), 6 (Digital)

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Humidity Measurement

≤85%RH

Maximum Temperature Measurement

+200 (Cu100) °C, +200 (Cu50) °C, +250 (Ni100) °C, +850 (PT 1000) °C, +850 (PT100) °C, +850 (PT50) °C

Number of Outputs

1

Maximum Current Measurement

20mA

Maximum Operating Voltage

240V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

1V

Recorder Input Type

Analogue, Digital

Model Number p

Logoscreen 600

IP Rating

IP20, IP20D, IP65

Best Temperature Measurement Accuracy

≤0.1 %

Power Source

Battery, Mains

Height

144mm

Width

119mm

Length

144mm

Best Current Measurement Accuracy

≤0.1 %

Battery Life

7 yr

Weight

1.6kg

Minimum Operating Voltage

110V ac

Battery Type

Lithium

Best Voltage Measurement Accuracy

≤0.1 %

Best Resistance Measurement Accuracy

≤0.1 %

Päritoluriik

France

Toote üksikasjad

Logoscreen 600 Paperless Chart Recorder

Logoscreen 600 series paperless touchscreen chart recorder features an intuitive, icon-based operation and visualisation model that makes it easy to handle and use. Various versions are available for process data recording. The chart recorder displays data using the default visualisations, such as curve diagram, bar graph, text image or digital diagram. In addition, you can create up to six individual process screens with up to 100 objects per screen to fit any requirement.

Lao andmed ajutiselt ei ole saadaval.

€ 2 270,00

€ 2 270,00 tk (ilma käibemaksuta)

€ 2 769,40

€ 2 769,40 tk (koos käibemaksuga)

Jumo Logoscreen 600, 3 (Analogue), 6 (Digital) Input Channels, 1 Output Channels, Videographic Chart Recorder Measures

€ 2 270,00

€ 2 270,00 tk (ilma käibemaksuta)

€ 2 769,40

€ 2 769,40 tk (koos käibemaksuga)

Jumo Logoscreen 600, 3 (Analogue), 6 (Digital) Input Channels, 1 Output Channels, Videographic Chart Recorder Measures
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jumo

Chart Type

Videographic

Number of Inputs

3 (Analogue), 6 (Digital)

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Humidity Measurement

≤85%RH

Maximum Temperature Measurement

+200 (Cu100) °C, +200 (Cu50) °C, +250 (Ni100) °C, +850 (PT 1000) °C, +850 (PT100) °C, +850 (PT50) °C

Number of Outputs

1

Maximum Current Measurement

20mA

Maximum Operating Voltage

240V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

1V

Recorder Input Type

Analogue, Digital

Model Number p

Logoscreen 600

IP Rating

IP20, IP20D, IP65

Best Temperature Measurement Accuracy

≤0.1 %

Power Source

Battery, Mains

Height

144mm

Width

119mm

Length

144mm

Best Current Measurement Accuracy

≤0.1 %

Battery Life

7 yr

Weight

1.6kg

Minimum Operating Voltage

110V ac

Battery Type

Lithium

Best Voltage Measurement Accuracy

≤0.1 %

Best Resistance Measurement Accuracy

≤0.1 %

Päritoluriik

France

Toote üksikasjad

Logoscreen 600 Paperless Chart Recorder

Logoscreen 600 series paperless touchscreen chart recorder features an intuitive, icon-based operation and visualisation model that makes it easy to handle and use. Various versions are available for process data recording. The chart recorder displays data using the default visualisations, such as curve diagram, bar graph, text image or digital diagram. In addition, you can create up to six individual process screens with up to 100 objects per screen to fit any requirement.