Jumo Pressure Sensor, 1bar Min, 400bar Max, Absolute Reading

RS Stock No.: 518-4355Brand: JumoManufacturers Part No.: 401006/000-493-405-502-20-61/000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Absolute

Minimum Pressure Reading

1bar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Media Measured

Hydraulic Fluid, Pneumatic Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

15 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Absolute and relative pressure transducer

Powerful pressure transmitter
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability

Stock information temporarily unavailable.

€ 254.69

€ 254.69 Each (Exc. Vat)

€ 310.72

€ 310.72 Each (inc. VAT)

Jumo Pressure Sensor, 1bar Min, 400bar Max, Absolute Reading

€ 254.69

€ 254.69 Each (Exc. Vat)

€ 310.72

€ 310.72 Each (inc. VAT)

Jumo Pressure Sensor, 1bar Min, 400bar Max, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Absolute

Minimum Pressure Reading

1bar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Media Measured

Hydraulic Fluid, Pneumatic Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

15 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Absolute and relative pressure transducer

Powerful pressure transmitter
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability