Jumo Pressure Sensor, 0bar Min, 50mbar Max, Analogue Output, Differential Reading

RS tootekood: 410-6247Bränd: JumoTootja Part nr.: 404304/000-412-406-02-298
brand-logo
Kuva kõik kategoorias Rõhuandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jumo

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

50mbar

Output Type

Analogue

Media Measured

Non-Aggressive Gas

Process Connection

6 mm Tube

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Supply Voltage

230 V ac

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Pressure, differential pressure and air pressure transducer

Lao andmed ajutiselt ei ole saadaval.

€ 452,00

€ 452,00 tk (ilma käibemaksuta)

€ 551,44

€ 551,44 tk (koos käibemaksuga)

Jumo Pressure Sensor, 0bar Min, 50mbar Max, Analogue Output, Differential Reading

€ 452,00

€ 452,00 tk (ilma käibemaksuta)

€ 551,44

€ 551,44 tk (koos käibemaksuga)

Jumo Pressure Sensor, 0bar Min, 50mbar Max, Analogue Output, Differential Reading
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jumo

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

50mbar

Output Type

Analogue

Media Measured

Non-Aggressive Gas

Process Connection

6 mm Tube

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Supply Voltage

230 V ac

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Päritoluriik

Germany

Toote üksikasjad

Pressure, differential pressure and air pressure transducer