Jumo QUANTROL PID Temperature Controller, 96 x 96mm, 2 Output Logic, Relay, 110 → 240 V ac Supply Voltage PID

RS tootekood: 815-8813Bränd: JumoTootja Part nr.: 702034/8-2100-23
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC300

Additional Functionality

ON/OFF, PID

Series

QUANTROL

Panel Depth

80mm

Display Colour

Red/Green

Päritoluriik

Germany

Toote üksikasjad

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

Lao andmed ajutiselt ei ole saadaval.

€ 318,77

€ 318,77 tk (ilma käibemaksuta)

€ 388,90

€ 388,90 tk (koos käibemaksuga)

Jumo QUANTROL PID Temperature Controller, 96 x 96mm, 2 Output Logic, Relay, 110 → 240 V ac Supply Voltage PID

€ 318,77

€ 318,77 tk (ilma käibemaksuta)

€ 388,90

€ 388,90 tk (koos käibemaksuga)

Jumo QUANTROL PID Temperature Controller, 96 x 96mm, 2 Output Logic, Relay, 110 → 240 V ac Supply Voltage PID
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC300

Additional Functionality

ON/OFF, PID

Series

QUANTROL

Panel Depth

80mm

Display Colour

Red/Green

Päritoluriik

Germany

Toote üksikasjad

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.