Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 2 Wire, G1/2, Class B +400°C Max

RS Stock No.: 337-6805Brand: JumoManufacturers Part No.: 902020/10-402-1003-1-9-250-104/000
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

50 s

Country of Origin

Germany

Product details

Screw-in resistance thermometer with terminal head, form B

For temperatures from -50 °C → +400 °C
With replaceable measuring insert
For temperature measurements in liquid and gaseous media
Good seal integrity both in instances of low pressure and overpressure
The connection head is suitable for ambient temperatures up to 100 °C
Protection tube protects the measuring insert from chemical influences and mechanical damage
Application areas include air-conditioning and refrigeration systems, heating system, oven and apparatus construction and the chemical industry

€ 190.00

€ 190.00 Each (Exc. Vat)

€ 235.60

€ 235.60 Each (inc. VAT)

Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 2 Wire, G1/2, Class B +400°C Max

€ 190.00

€ 190.00 Each (Exc. Vat)

€ 235.60

€ 235.60 Each (inc. VAT)

Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 2 Wire, G1/2, Class B +400°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2€ 190.00
3+€ 185.00

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

50 s

Country of Origin

Germany

Product details

Screw-in resistance thermometer with terminal head, form B

For temperatures from -50 °C → +400 °C
With replaceable measuring insert
For temperature measurements in liquid and gaseous media
Good seal integrity both in instances of low pressure and overpressure
The connection head is suitable for ambient temperatures up to 100 °C
Protection tube protects the measuring insert from chemical influences and mechanical damage
Application areas include air-conditioning and refrigeration systems, heating system, oven and apparatus construction and the chemical industry