Karcher WD 2.200 Vacuum Cleaner for Wet/Dry Areas, 4m Cable, 240V

RS tootekood: 746-8251Bränd: KarcherTootja Part nr.: 1.629-552.0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Karcher

Application

Wet/Dry Vacuuming

Supply Voltage

240V

Bag/Bagless

Bag

Cable Length

4m

Dry Capacity

12L

Power Rating

1.2kW

Model Number

WD 2.200

Includes

Cartridge Filter, Clip Floor Nozzle, Crevice Tool, Plastic Suction Tube (0.5 m) x 2, Suction Hose (1.9 m)

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Karcher WD 2.200 Vacuum Cleaner for Wet/Dry Areas, 4m Cable, 240V

P.O.A.

Karcher WD 2.200 Vacuum Cleaner for Wet/Dry Areas, 4m Cable, 240V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Karcher

Application

Wet/Dry Vacuuming

Supply Voltage

240V

Bag/Bagless

Bag

Cable Length

4m

Dry Capacity

12L

Power Rating

1.2kW

Model Number

WD 2.200

Includes

Cartridge Filter, Clip Floor Nozzle, Crevice Tool, Plastic Suction Tube (0.5 m) x 2, Suction Hose (1.9 m)

Päritoluriik

Germany