Karcher K2 Compact Pressure Washer, 220 → 240V 110bar 360L/h

RS Stock No.: 188-6981Brand: KarcherManufacturers Part No.: K2 Compact
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

360L/h

Working Pressure

110bar

Maximum Inlet Water Temperature

+40°C

Model Number

K2 COMPACT

Power Rating

1.4kW

Depth

176mm

Supply Voltage

220 → 240V

Height

443mm

Width

280mm

Weight

4kg

Cable Length

4m

Product details

Kärcher K2 Compact Pressure Washer

The K2 Compact pressure washer from Karcher is portable and lightweight. Constructed from compact resistant materials the pressure washer is ideal for all your outdoor cleaning tasks. The versatile washer can gently clean car paintwork as well as remove stubborn dirt and stains from most hard surfaces.

The K2 compact pressure washer is extremely easy to use. The cable, hose, and accessories are all neatly stored on the machine ensuring they are always close to hand. Supplied with a trigger gun, one-way lance and tough dirt busting lance.

Due to the K2 compact’s physical size, it is easily stored away in a garden shed or outbuilding. It can also conveniently be placed in the boot of a car.

Features and Benefits

• Robust and Lightweight
• Ergonomic carrying handle sits comfortability in the hand
• Delivers outstanding cleaning performance
• Full cleaning power and full control
• Integrated accessory storage on the unit
• Supplied with a trigger gun, one-way cleaning lance, and dirt busting blaster lance

Applications

The Karcher pressure washer is ideal for cleaning around the garden and home. Some of the most common applications are

• Decking
• Patios
• Car cleaning
• Bicycles
• Garden machines and tools
• Garden/terrace and balcony furniture

Pressure Washers

You may be interested in
Stock information temporarily unavailable.

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 183.00

€ 183.00 Each (inc. VAT)

Karcher K2 Compact Pressure Washer, 220 → 240V 110bar 360L/h

€ 150.00

€ 150.00 Each (Exc. Vat)

€ 183.00

€ 183.00 Each (inc. VAT)

Karcher K2 Compact Pressure Washer, 220 → 240V 110bar 360L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Karcher

Flow Rate

360L/h

Working Pressure

110bar

Maximum Inlet Water Temperature

+40°C

Model Number

K2 COMPACT

Power Rating

1.4kW

Depth

176mm

Supply Voltage

220 → 240V

Height

443mm

Width

280mm

Weight

4kg

Cable Length

4m

Product details

Kärcher K2 Compact Pressure Washer

The K2 Compact pressure washer from Karcher is portable and lightweight. Constructed from compact resistant materials the pressure washer is ideal for all your outdoor cleaning tasks. The versatile washer can gently clean car paintwork as well as remove stubborn dirt and stains from most hard surfaces.

The K2 compact pressure washer is extremely easy to use. The cable, hose, and accessories are all neatly stored on the machine ensuring they are always close to hand. Supplied with a trigger gun, one-way lance and tough dirt busting lance.

Due to the K2 compact’s physical size, it is easily stored away in a garden shed or outbuilding. It can also conveniently be placed in the boot of a car.

Features and Benefits

• Robust and Lightweight
• Ergonomic carrying handle sits comfortability in the hand
• Delivers outstanding cleaning performance
• Full cleaning power and full control
• Integrated accessory storage on the unit
• Supplied with a trigger gun, one-way cleaning lance, and dirt busting blaster lance

Applications

The Karcher pressure washer is ideal for cleaning around the garden and home. Some of the most common applications are

• Decking
• Patios
• Car cleaning
• Bicycles
• Garden machines and tools
• Garden/terrace and balcony furniture

Pressure Washers

You may be interested in