Technical Document
Specifications
Brand
KarcherVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Wet/Dry Vacuuming
Supply Voltage
110V ac
Dust Classification
L
Bag/Bagless
Bag
Wet/Dry
Wet & Dry
Cable Length
6m
Dry Capacity
22L
Power Rating
1.2kW
Plug Type
BS 4343
Colour
Black, Grey, Yellow
Model Number
NT 22/1
Hose Length
1.9m
Height
503mm
Width
380mm
Depth
372mm
Country of Origin
Romania
€ 413.00
€ 413.00 Each (Exc. Vat)
€ 503.86
€ 503.86 Each (inc. VAT)
1
€ 413.00
€ 413.00 Each (Exc. Vat)
€ 503.86
€ 503.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KarcherVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Wet/Dry Vacuuming
Supply Voltage
110V ac
Dust Classification
L
Bag/Bagless
Bag
Wet/Dry
Wet & Dry
Cable Length
6m
Dry Capacity
22L
Power Rating
1.2kW
Plug Type
BS 4343
Colour
Black, Grey, Yellow
Model Number
NT 22/1
Hose Length
1.9m
Height
503mm
Width
380mm
Depth
372mm
Country of Origin
Romania