Keithley 2200 Series Digital Bench Power Supply, 32V, 3A, 1-Output, 96W - UKAS Calibrated

RS tootekood: 758-5053Bränd: KeithleyTootja Part nr.: 2200-32-3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

2200

Model Number

2200-32-3

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Voltage

32V

Output Current

3A

Power Rating

96W

Number of Displays

4

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Päritoluriik

Switzerland

Toote üksikasjad

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 020,00

€ 1 020,00 tk (ilma käibemaksuta)

€ 1 264,80

€ 1 264,80 tk (koos käibemaksuga)

Keithley 2200 Series Digital Bench Power Supply, 32V, 3A, 1-Output, 96W - UKAS Calibrated

Kalibreeringu tüüp

€ 1 020,00

€ 1 020,00 tk (ilma käibemaksuta)

€ 1 264,80

€ 1 264,80 tk (koos käibemaksuga)

Keithley 2200 Series Digital Bench Power Supply, 32V, 3A, 1-Output, 96W - UKAS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Series

2200

Model Number

2200-32-3

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Voltage

32V

Output Current

3A

Power Rating

96W

Number of Displays

4

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Päritoluriik

Switzerland

Toote üksikasjad

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies

Teid võib huvitada