Technical Document
Specifications
Brand
KeithleyNumber of Outputs
3
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 60V
Output Current
3A
Power Rating
375W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Output Connector
USB
Input Connector
3-Pin Socket (Power Cord)
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
€ 1,735.00
€ 1,735.00 Each (Exc. Vat)
€ 2,151.40
€ 2,151.40 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,735.00
€ 1,735.00 Each (Exc. Vat)
€ 2,151.40
€ 2,151.40 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleyNumber of Outputs
3
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 60V
Output Current
3A
Power Rating
375W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Output Connector
USB
Input Connector
3-Pin Socket (Power Cord)
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China