Dual-use

Keithley 2400 Series Source Meter, ±200 mV → ±100 V, 1-Channel, ±10 μA → ±10 A, 1000 W Output

RS Stock No.: 796-2677Brand: KeithleyManufacturers Part No.: 2430
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

2400

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

±200 mV → ±100 V

Source Current Range

±10 μA → ±10 A

Output Power

1000 W

Resistance Measurement Range

200 mΩ tΩ 200 MΩ

Country of Origin

China

Product details

Keithley 2400 Standard Series SMU

The 2400 from Keithley is a 200V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.

Features and Benefits

Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
0.012% basic measure accuracy with 6-digit resolution
2-, 4-, and 6-wire remote V-source and measure sensing
1700 readings/second at 4.5 digits via GPIB
Source and sink (four-quadrant) operation
Pass/fail comparator for fast sorting/binning
Programmable DIO port for automation/handler/prober control
Standard SCPI GPIB, RS-232 and Keithley Trigger Link interfaces
Perform I-V Characterization using Keithley's KickStart Software
89mm (H) x 213mm (W) x 370mm (D) dimension, 3.21kg weight

Contents

2400 SourceMeter® unit
Model 8605 Test Leads
Documentation (downloadable)
KickStart start-up software (downloadable)
LabVIEW and IVI drivers (downloadable)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration
LEGACY PRODUCT: For new applications and designs, Keithley recommends you consider using the newer graphical model 2450

Keithley Power Supplies

Stock information temporarily unavailable.

€ 14,990.00

€ 14,990.00 Each (Exc. Vat)

€ 18,287.80

€ 18,287.80 Each (inc. VAT)

Keithley 2400 Series Source Meter, ±200 mV → ±100 V, 1-Channel, ±10 μA → ±10 A, 1000 W Output

€ 14,990.00

€ 14,990.00 Each (Exc. Vat)

€ 18,287.80

€ 18,287.80 Each (inc. VAT)

Keithley 2400 Series Source Meter, ±200 mV → ±100 V, 1-Channel, ±10 μA → ±10 A, 1000 W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2400

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

±200 mV → ±100 V

Source Current Range

±10 μA → ±10 A

Output Power

1000 W

Resistance Measurement Range

200 mΩ tΩ 200 MΩ

Country of Origin

China

Product details

Keithley 2400 Standard Series SMU

The 2400 from Keithley is a 200V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.

Features and Benefits

Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
0.012% basic measure accuracy with 6-digit resolution
2-, 4-, and 6-wire remote V-source and measure sensing
1700 readings/second at 4.5 digits via GPIB
Source and sink (four-quadrant) operation
Pass/fail comparator for fast sorting/binning
Programmable DIO port for automation/handler/prober control
Standard SCPI GPIB, RS-232 and Keithley Trigger Link interfaces
Perform I-V Characterization using Keithley's KickStart Software
89mm (H) x 213mm (W) x 370mm (D) dimension, 3.21kg weight

Contents

2400 SourceMeter® unit
Model 8605 Test Leads
Documentation (downloadable)
KickStart start-up software (downloadable)
LabVIEW and IVI drivers (downloadable)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration
LEGACY PRODUCT: For new applications and designs, Keithley recommends you consider using the newer graphical model 2450

Keithley Power Supplies