KEMET 150μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 150MS22ACMA1STD

RS tootekood: 151-1544Bränd: KEMETTootja Part nr.: 150MS22ACMA1STD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

150µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 150μF Electrolytic Capacitor 220V ac, Snap-In - 150MS22ACMA1RSC
€ 11,712tk (pakis 72) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1 404,00

€ 19,50 tk (pakis 72) (ilma käibemaksuta)

€ 1 712,88

€ 23,79 tk (pakis 72) (koos käibemaksuga)

KEMET 150μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 150MS22ACMA1STD

€ 1 404,00

€ 19,50 tk (pakis 72) (ilma käibemaksuta)

€ 1 712,88

€ 23,79 tk (pakis 72) (koos käibemaksuga)

KEMET 150μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 150MS22ACMA1STD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 150μF Electrolytic Capacitor 220V ac, Snap-In - 150MS22ACMA1RSC
€ 11,712tk (pakis 72) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

150µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 150μF Electrolytic Capacitor 220V ac, Snap-In - 150MS22ACMA1RSC
€ 11,712tk (pakis 72) (ilma käibemaksuta)