KEMET Clip for use with 65 mm Dia. Capacitor Metal

RS tootekood: 166-8714Bränd: KEMETTootja Part nr.: 2738
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Accessory Type

Clip

For Use With

65 mm Dia. Capacitor

Material

Metal

Diameter

65mm

Compatible Capacitor Diameter

65mm

Compatible Capacitor Shapes

Round

Clip Diameter

65mm

Toote üksikasjad

Mounting Kits

These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,15

€ 3,15 tk (ilma käibemaksuta)

€ 3,91

€ 3,91 tk (koos käibemaksuga)

KEMET Clip for use with 65 mm Dia. Capacitor Metal

€ 3,15

€ 3,15 tk (ilma käibemaksuta)

€ 3,91

€ 3,91 tk (koos käibemaksuga)

KEMET Clip for use with 65 mm Dia. Capacitor Metal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 3,15
10 - 49€ 2,55
50 - 99€ 2,30
100 - 249€ 1,75
250+€ 1,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Accessory Type

Clip

For Use With

65 mm Dia. Capacitor

Material

Metal

Diameter

65mm

Compatible Capacitor Diameter

65mm

Compatible Capacitor Shapes

Round

Clip Diameter

65mm

Toote üksikasjad

Mounting Kits

These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more