Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
Electrolytic
Capacitance
150µF
Voltage
35V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
30mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
31mm
Maximum Operating Temperature
+125°C
Height
12mm
Dimensions
10 (Dia) x 12mm
Series
A759
Electrolyte Type
Solid
Ripple Current
4.63A
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
10mm
Polarised
Polar
Leakage Current
788 μA
Lifetime
2000h
Päritoluriik
China
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
€ 1,05
tk (rullis 250) (ilma käibemaksuta)
€ 1,281
tk (rullis 250) (koos käibemaksuga)
250
€ 1,05
tk (rullis 250) (ilma käibemaksuta)
€ 1,281
tk (rullis 250) (koos käibemaksuga)
250
Osta lahtiselt
kogus | Ühikuhind | Per Rull |
---|---|---|
250 - 250 | € 1,05 | € 262,50 |
500+ | € 0,895 | € 223,75 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
Electrolytic
Capacitance
150µF
Voltage
35V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
30mΩ
Lead Pitch
5mm
Tolerance
±20%
Length
31mm
Maximum Operating Temperature
+125°C
Height
12mm
Dimensions
10 (Dia) x 12mm
Series
A759
Electrolyte Type
Solid
Ripple Current
4.63A
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
10mm
Polarised
Polar
Leakage Current
788 μA
Lifetime
2000h
Päritoluriik
China