KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A221DB450

RS tootekood: 172-6857Bränd: KEMETTootja Part nr.: ALS30A221DB450
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

220µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/450V dc/Ir, 22000 h @ +85 °C/450V dc

Equivalent Series Resistance

502mΩ

Ripple Current

2.4A

Polarised

Polar

Series

ALS30

Leakage Current

0.594 mA

Tolerance

±20%

Toote üksikasjad

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 755,00

€ 15,10 tk (pakis 50) (ilma käibemaksuta)

€ 936,20

€ 18,724 tk (pakis 50) (koos käibemaksuga)

KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A221DB450

€ 755,00

€ 15,10 tk (pakis 50) (ilma käibemaksuta)

€ 936,20

€ 18,724 tk (pakis 50) (koos käibemaksuga)

KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A221DB450
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

220µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/450V dc/Ir, 22000 h @ +85 °C/450V dc

Equivalent Series Resistance

502mΩ

Ripple Current

2.4A

Polarised

Polar

Series

ALS30

Leakage Current

0.594 mA

Tolerance

±20%

Toote üksikasjad

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more