KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - ALT23A103CD063

RS tootekood: 228-0488Bränd: KEMETTootja Part nr.: ALT23A103CD063
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir

Series

ALT23

Ripple Current

4.93 A @ 100Hz

Polarised

Polar

Tolerance

±20%

Leakage Current

3.78 mA

Toote üksikasjad

ALT23A Series - Stud mounting

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 26,90

€ 26,90 tk (ilma käibemaksuta)

€ 32,82

€ 32,82 tk (koos käibemaksuga)

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - ALT23A103CD063
Valige pakendi tüüp

€ 26,90

€ 26,90 tk (ilma käibemaksuta)

€ 32,82

€ 32,82 tk (koos käibemaksuga)

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - ALT23A103CD063
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 26,90
10 - 24€ 25,00
25 - 49€ 23,20
50 - 99€ 21,70
100+€ 19,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir

Series

ALT23

Ripple Current

4.93 A @ 100Hz

Polarised

Polar

Tolerance

±20%

Leakage Current

3.78 mA

Toote üksikasjad

ALT23A Series - Stud mounting

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more