KEMET 10μF Tantalum Electrolytic Capacitor 25V dc

RS tootekood: 496-3624Bränd: KEMETTootja Part nr.: B45196H5106K309
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

2.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T491 Series
€ 0,574tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

KEMET 10μF Tantalum Electrolytic Capacitor 25V dc

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

KEMET 10μF Tantalum Electrolytic Capacitor 25V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T491 Series
€ 0,574tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

2.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T491 Series
€ 0,574tk (pakis 10) (ilma käibemaksuta)