KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS tootekood: 801-5303PBränd: KEMETTootja Part nr.: C0603C472J5GACTU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

Kemet 0603 C0G and X5R dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 34,50

€ 0,069 tk (rullis) (ilma käibemaksuta)

€ 42,09

€ 0,084 tk (rullis) (koos käibemaksuga)

KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Valige pakendi tüüp

€ 34,50

€ 0,069 tk (rullis) (ilma käibemaksuta)

€ 42,09

€ 0,084 tk (rullis) (koos käibemaksuga)

KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
500 - 1950€ 0,069€ 3,45
2000 - 3950€ 0,055€ 2,75
4000+€ 0,043€ 2,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

Kemet 0603 C0G and X5R dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more