KEMET 100nF MLCC, 100V dc V, ±10% , SMD

RS tootekood: 534-6660Bränd: KEMETTootja Part nr.: C1206F104K1RAC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 250) (ilma käibemaksuta)

KEMET 100nF MLCC, 100V dc V, ±10% , SMD

P.O.A.

tk (pakis 250) (ilma käibemaksuta)

KEMET 100nF MLCC, 100V dc V, ±10% , SMD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada