Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETCapacitance
100µF
Voltage
10V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
Kemet 1210 High Capacitance SMT MLCC Ceramic Capacitors
A range of high capacitance SMT MLCC ceramic capacitors with a 1210 chip size. These high capacitance SMT MLCC ceramic capacitors have X7R dielectrics apart from stock number 841-0809 which has an X5R dielectric.
€ 6,50
€ 1,30 tk (pakis 5) (ilma käibemaksuta)
€ 8,06
€ 1,612 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 6,50
€ 1,30 tk (pakis 5) (ilma käibemaksuta)
€ 8,06
€ 1,612 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 1,30 | € 6,50 |
50 - 95 | € 1,00 | € 5,00 |
100 - 495 | € 0,726 | € 3,63 |
500 - 995 | € 0,648 | € 3,24 |
1000+ | € 0,494 | € 2,47 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETCapacitance
100µF
Voltage
10V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
Kemet 1210 High Capacitance SMT MLCC Ceramic Capacitors
A range of high capacitance SMT MLCC ceramic capacitors with a 1210 chip size. These high capacitance SMT MLCC ceramic capacitors have X7R dielectrics apart from stock number 841-0809 which has an X5R dielectric.