KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS tootekood: 173-5602Bränd: KEMETTootja Part nr.: C410C154K5N5TA9170
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

150nF

Voltage

50V dc

Package/Case

9170

Mounting Type

Through Hole

Dielectric

X8L

Tolerance

±10%

Dimensions

2.41 x 4.32mm

Length

4.32mm

Automotive Standard

AEC-Q200

Series

Aximax 400

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 86,40

€ 0,288 tk (rullis 300) (ilma käibemaksuta)

€ 105,41

€ 0,351 tk (rullis 300) (koos käibemaksuga)

KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

€ 86,40

€ 0,288 tk (rullis 300) (ilma käibemaksuta)

€ 105,41

€ 0,351 tk (rullis 300) (koos käibemaksuga)

KEMET 150nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
300 - 1200€ 0,288€ 86,40
1500+€ 0,238€ 71,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

150nF

Voltage

50V dc

Package/Case

9170

Mounting Type

Through Hole

Dielectric

X8L

Tolerance

±10%

Dimensions

2.41 x 4.32mm

Length

4.32mm

Automotive Standard

AEC-Q200

Series

Aximax 400

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more