KEMET C4AE Metallised Polypropylene Film Capacitor, 1.1kV dc, ±5%, 8μF, Through Hole

RS tootekood: 137-2387Bränd: KEMETTootja Part nr.: C4AEQBW4800A3FJ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

8µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AE

Lead Pitch

52.5mm

Length

42mm

Depth

20mm

Lead Length

6mm

Equivalent Series Resistance

7.9mΩ

Height

40mm

Dimensions

42 x 20 x 40mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.0002%

Päritoluriik

China

Toote üksikasjad

KEMET C4AE Film Capacitors

KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 11,40

€ 11,40 tk (ilma käibemaksuta)

€ 13,91

€ 13,91 tk (koos käibemaksuga)

KEMET C4AE Metallised Polypropylene Film Capacitor, 1.1kV dc, ±5%, 8μF, Through Hole

€ 11,40

€ 11,40 tk (ilma käibemaksuta)

€ 13,91

€ 13,91 tk (koos käibemaksuga)

KEMET C4AE Metallised Polypropylene Film Capacitor, 1.1kV dc, ±5%, 8μF, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 11,40
10 - 24€ 10,50
25 - 49€ 9,80
50 - 99€ 9,10
100+€ 8,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

8µF

Voltage

1.1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AE

Lead Pitch

52.5mm

Length

42mm

Depth

20mm

Lead Length

6mm

Equivalent Series Resistance

7.9mΩ

Height

40mm

Dimensions

42 x 20 x 40mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.0002%

Päritoluriik

China

Toote üksikasjad

KEMET C4AE Film Capacitors

KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada