KEMET C4AT Polypropylene Film Capacitor, 350 V ac, 600 V dc, ±5%, 9μF, Through Hole

RS Stock No.: 172-6824Brand: KEMETManufacturers Part No.: C4ATHBW4900A3LJ
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

9µF

Voltage

350 V ac, 600 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AT

Lead Pitch

37.5mm

Length

42mm

Depth

30mm

Lead Length

6mm

Equivalent Series Resistance

3.2mΩ

Height

45mm

Dimensions

42 x 30 x 45mm

Dielectric

Polypropylene

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Package/Case

B

Minimum Operating Temperature

-40°C

Dissipation Factor

<lteq/>5 x 10⁻⁴ % @1 kHz

Country of Origin

Italy

Product details

KEMET C4A MKP Series Capacitors

C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits

Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 316.80

€ 8.80 Each (In a Bag of 36) (Exc. Vat)

€ 386.50

€ 10.736 Each (In a Bag of 36) (inc. VAT)

KEMET C4AT Polypropylene Film Capacitor, 350 V ac, 600 V dc, ±5%, 9μF, Through Hole

€ 316.80

€ 8.80 Each (In a Bag of 36) (Exc. Vat)

€ 386.50

€ 10.736 Each (In a Bag of 36) (inc. VAT)

KEMET C4AT Polypropylene Film Capacitor, 350 V ac, 600 V dc, ±5%, 9μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

9µF

Voltage

350 V ac, 600 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AT

Lead Pitch

37.5mm

Length

42mm

Depth

30mm

Lead Length

6mm

Equivalent Series Resistance

3.2mΩ

Height

45mm

Dimensions

42 x 30 x 45mm

Dielectric

Polypropylene

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Package/Case

B

Minimum Operating Temperature

-40°C

Dissipation Factor

<lteq/>5 x 10⁻⁴ % @1 kHz

Country of Origin

Italy

Product details

KEMET C4A MKP Series Capacitors

C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits

Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more