KEMET Capacitor Array 10nF 100V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount

RS tootekood: 121-3865PBränd: KEMETTootja Part nr.: CA064X103K1RACTU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

10nF

Series

CA064

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Päritoluriik

Mexico

Toote üksikasjad

KEMET MLCC Array CA064 Series

KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.

Standards

AEC–Q200

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,60

€ 0,032 tk (rullis) (ilma käibemaksuta)

€ 1,98

€ 0,04 tk (rullis) (koos käibemaksuga)

KEMET Capacitor Array 10nF 100V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount
Valige pakendi tüüp

€ 1,60

€ 0,032 tk (rullis) (ilma käibemaksuta)

€ 1,98

€ 0,04 tk (rullis) (koos käibemaksuga)

KEMET Capacitor Array 10nF 100V dc ±10% 4-way X7R Dielectric , 0612 (1632M), CA064, Surface Mount

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

10nF

Series

CA064

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Päritoluriik

Mexico

Toote üksikasjad

KEMET MLCC Array CA064 Series

KEMET Ceramic Chip Capacitor Array technology promotes reduced placement costs and throughput. The use of capacitor arrays saves board space which translates into more functions per board. These X7R dielectric Arrays feature a 125° maximum operating temperature.
X7R MLCC Exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance regarding ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.Applications include those that can benefit from board saving areas such as telecommunications, computers, hand held devices and automotive.

Standards

AEC–Q200

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more