KEMET Openable Ferrite Ring, 31.5 x 38 x 31.6mm, For Consumer Electronics, Apertures: 1, Diameter 13mm

RS tootekood: 811-9121PBränd: KEMETTootja Part nr.: ESD-SR-250
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Impedance at 25 MHz

176Ω

Key

No

Openable

Yes

Outer Dimensions

31.5 x 38 x 31.6mm

Impedance at 100 MHz

321Ω

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

38mm

Outer Height

31.6mm

Outer Width

31.5mm

Toote üksikasjad

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

Lao andmed ajutiselt ei ole saadaval.

€ 75,00

€ 7,50 tk (pakis) (ilma käibemaksuta)

€ 93,00

€ 9,30 tk (pakis) (koos käibemaksuga)

KEMET Openable Ferrite Ring, 31.5 x 38 x 31.6mm, For Consumer Electronics, Apertures: 1, Diameter 13mm
Valige pakendi tüüp

€ 75,00

€ 7,50 tk (pakis) (ilma käibemaksuta)

€ 93,00

€ 9,30 tk (pakis) (koos käibemaksuga)

KEMET Openable Ferrite Ring, 31.5 x 38 x 31.6mm, For Consumer Electronics, Apertures: 1, Diameter 13mm
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 24€ 7,50
25 - 49€ 7,10
50 - 99€ 6,50
100+€ 5,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Consumer Electronics

Material

Ferrite

Impedance at 25 MHz

176Ω

Key

No

Openable

Yes

Outer Dimensions

31.5 x 38 x 31.6mm

Impedance at 100 MHz

321Ω

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

38mm

Outer Height

31.6mm

Outer Width

31.5mm

Toote üksikasjad

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.