KEMET F161 Polyester Film Capacitor, 630V dc, ±10%, 120nF, Surface Mount

RS tootekood: 144-4473Bränd: KEMETTootja Part nr.: F161ZS124K630V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

120nF

Voltage

630V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

F161

Automotive Standard

AEC-Q200

Length

16.5mm

Depth

15mm

Height

7mm

Dimensions

16.5 x 15 x 7mm

Dielectric

Polyester

Maximum Operating Temperature

+125°C

Package/Case

6560

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz

Päritoluriik

Italy

Toote üksikasjad

KEMET F161 Series Polyester Film Capacitors

From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Epson 27 Cyan, Magenta, Yellow Ink Cartridge
€ 17,856tk (pakis 3) (ilma käibemaksuta)

€ 310,00

€ 1,55 tk (rullis 200) (ilma käibemaksuta)

€ 384,40

€ 1,922 tk (rullis 200) (koos käibemaksuga)

KEMET F161 Polyester Film Capacitor, 630V dc, ±10%, 120nF, Surface Mount

€ 310,00

€ 1,55 tk (rullis 200) (ilma käibemaksuta)

€ 384,40

€ 1,922 tk (rullis 200) (koos käibemaksuga)

KEMET F161 Polyester Film Capacitor, 630V dc, ±10%, 120nF, Surface Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Epson 27 Cyan, Magenta, Yellow Ink Cartridge
€ 17,856tk (pakis 3) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Capacitance

120nF

Voltage

630V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

F161

Automotive Standard

AEC-Q200

Length

16.5mm

Depth

15mm

Height

7mm

Dimensions

16.5 x 15 x 7mm

Dielectric

Polyester

Maximum Operating Temperature

+125°C

Package/Case

6560

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz

Päritoluriik

Italy

Toote üksikasjad

KEMET F161 Series Polyester Film Capacitors

From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Epson 27 Cyan, Magenta, Yellow Ink Cartridge
€ 17,856tk (pakis 3) (ilma käibemaksuta)