Hazardous Product

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 10mm

RS Stock No.: 444-557Brand: KEMETManufacturers Part No.: FPL100/100/10-BH1T
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

10mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China

€ 62.00

€ 62.00 Each (Exc. Vat)

€ 76.88

€ 76.88 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 10mm

€ 62.00

€ 62.00 Each (Exc. Vat)

€ 76.88

€ 76.88 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 62.00
5+€ 60.00

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

10mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China