KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.05mm

RS tootekood: 181-5626Bränd: KEMETTootja Part nr.: FX5(50)-120X120T2900
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.05mm

Series

FX5

Length

120mm

Width_SC_PC

120mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Päritoluriik

Japan

Lao andmed ajutiselt ei ole saadaval.

€ 247,50

€ 4,95 tk (pakis 50) (ilma käibemaksuta)

€ 301,95

€ 6,039 tk (pakis 50) (koos käibemaksuga)

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.05mm

€ 247,50

€ 4,95 tk (pakis 50) (ilma käibemaksuta)

€ 301,95

€ 6,039 tk (pakis 50) (koos käibemaksuga)

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.05mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.05mm

Series

FX5

Length

120mm

Width_SC_PC

120mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Päritoluriik

Japan