Technical Document
Specifications
Brand
KEMETCurrent Ratio
1:1000
Series
MR
Bore Size
6mm
Input Current
15A
Output Current
15 μA
Overall Height
6.7mm
Overall Width
19mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 4.33
€ 4.33 Each (Exc. Vat)
€ 5.37
€ 5.37 Each (inc. VAT)
KEMET MR Series Current Transformer, 15A Input, 1:1000, 15 μA Output, 6mm Bore
1
€ 4.33
€ 4.33 Each (Exc. Vat)
€ 5.37
€ 5.37 Each (inc. VAT)
KEMET MR Series Current Transformer, 15A Input, 1:1000, 15 μA Output, 6mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCurrent Ratio
1:1000
Series
MR
Bore Size
6mm
Input Current
15A
Output Current
15 μA
Overall Height
6.7mm
Overall Width
19mm
Country of Origin
Vietnam