Technical Document
Specifications
Brand
KEMETSensor Type
Position Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
2 V
Package Type
SMD
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Stock information temporarily unavailable.
€ 7.90
€ 7.90 Each (Exc. Vat)
€ 9.64
€ 9.64 Each (inc. VAT)
KEMET Surface Mount Position Sensor, SMD
Select packaging type
Standard
1
€ 7.90
€ 7.90 Each (Exc. Vat)
€ 9.64
€ 9.64 Each (inc. VAT)
KEMET Surface Mount Position Sensor, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETSensor Type
Position Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
2 V
Package Type
SMD
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China