Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETCapacitance
22nF
Voltage
275 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271M
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
6mm
Lead Length
30mm
Height
6mm
Dimensions
18.5 x 6 x 6mm
Dielectric
Metallised Paper
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
1.3%
Päritoluriik
Finland
€ 1 308,80
€ 0,818 tk (pakis 1600) (ilma käibemaksuta)
€ 1 622,91
€ 1,014 tk (pakis 1600) (koos käibemaksuga)
1600
€ 1 308,80
€ 0,818 tk (pakis 1600) (ilma käibemaksuta)
€ 1 622,91
€ 1,014 tk (pakis 1600) (koos käibemaksuga)
1600
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETCapacitance
22nF
Voltage
275 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271M
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
6mm
Lead Length
30mm
Height
6mm
Dimensions
18.5 x 6 x 6mm
Dielectric
Metallised Paper
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
1.3%
Päritoluriik
Finland