KEMET RC Capacitor 220nF 100Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209

RS tootekood: 209-241Bränd: KEMETTootja Part nr.: PMR209MC6220M100R30
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Series

PMR209

Capacitance

220nF

Voltage

250 V ac, 630V dc

Resistance

100Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 11.3 x 16.5mm

Height

16.5mm

Depth

11.3mm

Length

24mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 °C → +85 °C

Päritoluriik

Finland

Toote üksikasjad

PMR 209 Series

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CR23 PCB mount,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)
HDR23 leaded,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)
BHDR23 leaded,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)

€ 12,00

€ 2,40 tk (pakis 5) (ilma käibemaksuta)

€ 14,88

€ 2,976 tk (pakis 5) (koos käibemaksuga)

KEMET RC Capacitor 220nF 100Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209
Valige pakendi tüüp

€ 12,00

€ 2,40 tk (pakis 5) (ilma käibemaksuta)

€ 14,88

€ 2,976 tk (pakis 5) (koos käibemaksuga)

KEMET RC Capacitor 220nF 100Ω Tolerance ±20% 250 V ac, 630V dc 1-way , Through Hole, PMR209

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5 - 20€ 2,40€ 12,00
25 - 45€ 2,30€ 11,50
50 - 95€ 2,15€ 10,75
100+€ 2,00€ 10,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CR23 PCB mount,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)
HDR23 leaded,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)
BHDR23 leaded,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Series

PMR209

Capacitance

220nF

Voltage

250 V ac, 630V dc

Resistance

100Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 11.3 x 16.5mm

Height

16.5mm

Depth

11.3mm

Length

24mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 °C → +85 °C

Päritoluriik

Finland

Toote üksikasjad

PMR 209 Series

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
CR23 PCB mount,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)
HDR23 leaded,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)
BHDR23 leaded,220nF 100R 250Vac
P.O.A.tk (pakis 5) (ilma käibemaksuta)