KEMET 97 μH 12 A Common Mode Choke 16mΩ

RS tootekood: 183-6625Bränd: KEMETTootja Part nr.: SHBC20-1R7A0097V
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Inductance

97 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

16mΩ

Maximum Current

12 A

Dimensions

41.2 (Dia.) x 20.3mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

20.3mm

Minimum Operating Temperature

-40°C

Height

41.2mm

Päritoluriik

Vietnam

Lao andmed ajutiselt ei ole saadaval.

€ 131,20

€ 8,20 Each (In a Tray of 16) (ilma käibemaksuta)

€ 162,69

€ 10,168 Each (In a Tray of 16) (koos käibemaksuga)

KEMET 97 μH 12 A Common Mode Choke 16mΩ

€ 131,20

€ 8,20 Each (In a Tray of 16) (ilma käibemaksuta)

€ 162,69

€ 10,168 Each (In a Tray of 16) (koos käibemaksuga)

KEMET 97 μH 12 A Common Mode Choke 16mΩ
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Inductance

97 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

16mΩ

Maximum Current

12 A

Dimensions

41.2 (Dia.) x 20.3mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

20.3mm

Minimum Operating Temperature

-40°C

Height

41.2mm

Päritoluriik

Vietnam