KEMET 100 μH Iron Common Mode Choke, 5A Idc, 45mΩ Rdc, SN-J

RS tootekood: 181-6026Bränd: KEMETTootja Part nr.: SN12-500J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Inductance

100 μH

Maximum dc Current

5A

Mounting Type

Through Hole

Maximum DC Resistance

45mΩ

Diameter

28mm

Length

28mm

Depth

17mm

Height

29mm

Dimensions

28 x 17 x 29mm

Core Material

Iron

Lead Pitch

10mm

Series

SN-J

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Päritoluriik

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 26,50

€ 5,30 tk (pakis 5) (ilma käibemaksuta)

€ 32,33

€ 6,466 tk (pakis 5) (koos käibemaksuga)

KEMET 100 μH Iron Common Mode Choke, 5A Idc, 45mΩ Rdc, SN-J

€ 26,50

€ 5,30 tk (pakis 5) (ilma käibemaksuta)

€ 32,33

€ 6,466 tk (pakis 5) (koos käibemaksuga)

KEMET 100 μH Iron Common Mode Choke, 5A Idc, 45mΩ Rdc, SN-J
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Inductance

100 μH

Maximum dc Current

5A

Mounting Type

Through Hole

Maximum DC Resistance

45mΩ

Diameter

28mm

Length

28mm

Depth

17mm

Height

29mm

Dimensions

28 x 17 x 29mm

Core Material

Iron

Lead Pitch

10mm

Series

SN-J

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Päritoluriik

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more