Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETInductance
17 mH
Series
SSR10H
Test Frequency
10 kHz
DC Resistance
0.48Ω
Maximum Current
1 A
Dimensions
22 x 18 x 13.5mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
22mm
Depth
18mm
Minimum Operating Temperature
-25°C
Height
13.5mm
Päritoluriik
Vietnam
€ 87,00
€ 1,45 Each (In a Tray of 60) (ilma käibemaksuta)
€ 107,88
€ 1,798 Each (In a Tray of 60) (koos käibemaksuga)
60
€ 87,00
€ 1,45 Each (In a Tray of 60) (ilma käibemaksuta)
€ 107,88
€ 1,798 Each (In a Tray of 60) (koos käibemaksuga)
60
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETInductance
17 mH
Series
SSR10H
Test Frequency
10 kHz
DC Resistance
0.48Ω
Maximum Current
1 A
Dimensions
22 x 18 x 13.5mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
22mm
Depth
18mm
Minimum Operating Temperature
-25°C
Height
13.5mm
Päritoluriik
Vietnam