KEMET 20.5 mH 2.5 A Common Mode Choke 0.145Ω

RS tootekood: 183-6537Bränd: KEMETTootja Part nr.: SSRH24NV-25205
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Inductance

20.5 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.145Ω

Maximum Current

2.5 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

20mm

Minimum Operating Temperature

-25°C

Height

31mm

Päritoluriik

Vietnam

Lao andmed ajutiselt ei ole saadaval.

€ 98,00

€ 2,45 Each (In a Tray of 40) (ilma käibemaksuta)

€ 119,56

€ 2,989 Each (In a Tray of 40) (koos käibemaksuga)

KEMET 20.5 mH 2.5 A Common Mode Choke 0.145Ω

€ 98,00

€ 2,45 Each (In a Tray of 40) (ilma käibemaksuta)

€ 119,56

€ 2,989 Each (In a Tray of 40) (koos käibemaksuga)

KEMET 20.5 mH 2.5 A Common Mode Choke 0.145Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Inductance

20.5 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.145Ω

Maximum Current

2.5 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

20mm

Minimum Operating Temperature

-25°C

Height

31mm

Päritoluriik

Vietnam