KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series

Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
4.7µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
3Ω
Lead Pitch
5.08mm
Tolerance
±10%
Height
10.2mm
Dimensions
5.5 (Dia.) x 10.2mm
Series
T356
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Diameter
5.5mm
Leakage Current
1.3 μA
Tolerance Plus
+10%
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
5%
Lead Diameter
0.5mm
Country of Origin
Mexico
Product details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Radial 125°C
€ 37.50
€ 3.75 Each (In a Pack of 10) (Exc. Vat)
€ 46.50
€ 4.65 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 37.50
€ 3.75 Each (In a Pack of 10) (Exc. Vat)
€ 46.50
€ 4.65 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 3.75 | € 37.50 |
50 - 90 | € 3.60 | € 36.00 |
100 - 240 | € 3.40 | € 34.00 |
250 - 490 | € 3.05 | € 30.50 |
500+ | € 2.75 | € 27.50 |
Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
4.7µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
3Ω
Lead Pitch
5.08mm
Tolerance
±10%
Height
10.2mm
Dimensions
5.5 (Dia.) x 10.2mm
Series
T356
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Diameter
5.5mm
Leakage Current
1.3 μA
Tolerance Plus
+10%
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
5%
Lead Diameter
0.5mm
Country of Origin
Mexico
Product details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads