Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
MnO2
Capacitance
4.7µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
D
Equivalent Series Resistance
1.4Ω
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Tolerance Minus
-10%
Päritoluriik
Mexico
Toote üksikasjad
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
€ 13,50
€ 1,35 tk (pakis 10) (ilma käibemaksuta)
€ 16,74
€ 1,674 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 13,50
€ 1,35 tk (pakis 10) (ilma käibemaksuta)
€ 16,74
€ 1,674 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 1,35 | € 13,50 |
50 - 90 | € 1,25 | € 12,50 |
100 - 240 | € 1,15 | € 11,50 |
250 - 490 | € 1,10 | € 11,00 |
500+ | € 0,975 | € 9,75 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KEMETTechnology
MnO2
Capacitance
4.7µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
D
Equivalent Series Resistance
1.4Ω
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Tolerance Minus
-10%
Päritoluriik
Mexico
Toote üksikasjad
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.