KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc

RS tootekood: 173-7054Bränd: KEMETTootja Part nr.: T520B337M2R5ATE015
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

Electrolytic

Capacitance

330µF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

82.5 μA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
€ 1,586tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1 372,00

€ 0,686 tk (rullis 2000) (ilma käibemaksuta)

€ 1 673,84

€ 0,837 tk (rullis 2000) (koos käibemaksuga)

KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc

€ 1 372,00

€ 0,686 tk (rullis 2000) (ilma käibemaksuta)

€ 1 673,84

€ 0,837 tk (rullis 2000) (koos käibemaksuga)

KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
€ 1,586tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

Electrolytic

Capacitance

330µF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

82.5 μA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
€ 1,586tk (pakis 5) (ilma käibemaksuta)