KEMET 22μF Surface Mount Polymer Capacitor, 35V dc

RS tootekood: 187-7094Bränd: KEMETTootja Part nr.: T521D226M035ATE060
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

Polymer

Capacitance

22µF

Voltage

35V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

60mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T521

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

77 μA

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 1 825,00

€ 3,65 tk (rullis 500) (ilma käibemaksuta)

€ 2 226,50

€ 4,453 tk (rullis 500) (koos käibemaksuga)

KEMET 22μF Surface Mount Polymer Capacitor, 35V dc

€ 1 825,00

€ 3,65 tk (rullis 500) (ilma käibemaksuta)

€ 2 226,50

€ 4,453 tk (rullis 500) (koos käibemaksuga)

KEMET 22μF Surface Mount Polymer Capacitor, 35V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

KEMET

Technology

Polymer

Capacitance

22µF

Voltage

35V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

60mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T521

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

77 μA

Päritoluriik

China