Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
±100m/s²
Maximum Current
450 μA
Maximum dc Voltage
5.5V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Dimensions
11 x 8.4 x 2.9 mm
Country of Origin
Japan
€ 179.00
€ 179.00 Each (Exc. Vat)
€ 221.96
€ 221.96 Each (inc. VAT)
KEMET Vibration Sensor, ±100m/s² Max, 450 μA Max, 5.5V Max, -25°C → +85°C
1
€ 179.00
€ 179.00 Each (Exc. Vat)
€ 221.96
€ 221.96 Each (inc. VAT)
KEMET Vibration Sensor, ±100m/s² Max, 450 μA Max, 5.5V Max, -25°C → +85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
±100m/s²
Maximum Current
450 μA
Maximum dc Voltage
5.5V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Dimensions
11 x 8.4 x 2.9 mm
Country of Origin
Japan
