442-51 simple compact weighscale,2250g
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
4kg
Scale Type
Electronic Weighing
Resolution
1 g
Weighpan Dimensions
125 (Dia.)mm
Weighpan Diameter
125mm
Net Weight
0.5kg
Model Number p
442-51N
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30°C
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
442-51 simple compact weighscale,2250g
1
P.O.A.
442-51 simple compact weighscale,2250g
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KernWeighing Capacity
4kg
Scale Type
Electronic Weighing
Resolution
1 g
Weighpan Dimensions
125 (Dia.)mm
Weighpan Diameter
125mm
Net Weight
0.5kg
Model Number p
442-51N
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30°C